The NCP585HSAN18T1G is a low dropout linear voltage regulator with a fixed output voltage of 1.8V and an output current of 300mA. It has a maximum power dissipation of 400mW and a maximum supply current of 111uA. The device is available in a lead-free HSON-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 90uA. The NCP585HSAN18T1G is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Onsemi NCP585HSAN18T1G technical specifications.
| Package/Case | HSON |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 400mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585HSAN18T1G to view detailed technical specifications.
No datasheet is available for this part.