
CMOS LDO Linear Voltage Regulator, 1.2V fixed output voltage, 300mA maximum output current. Features tri-mode operation (LP and FT), active high enable with auto-discharge, and 3% accuracy. Operates from 1.4V to 6V input voltage, with a quiescent current of 111uA. Packaged in a SOT-23-5 surface mount case, 1.3mm height, 3mm length, 1.8mm width. RoHS compliant and lead-free.
Onsemi NCP585HSN12T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 111uA |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585HSN12T1G to view detailed technical specifications.
No datasheet is available for this part.
