
The NCP585HSN18T1 is a single linear voltage regulator from Onsemi, featuring a dropout voltage of 310mV and an output current of 300mA. It is available in a surface mount SOT-23-5 package and operates over a temperature range of -40°C to 85°C. The device is packaged in tape and reel quantities of 3000. Note that this product contains lead, making it non-compliant with lead-free requirements.
Onsemi NCP585HSN18T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP585HSN18T1 to view detailed technical specifications.
No datasheet is available for this part.
