The NCP585HSN18T1G is a 1.8V fixed linear voltage regulator with an output current of 300mA. It operates from an input voltage range of 1.4V to 6V and is packaged in a lead-free SOT-23-5 package. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is suitable for use in applications where a stable 1.8V output is required, and can operate over a temperature range of -40°C to 85°C.
Onsemi NCP585HSN18T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585HSN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
