
The NCP585LSAN12T1G is a low dropout linear regulator from Onsemi. It operates from 1.4V to 6V input voltage and provides a fixed 1.2V output voltage with a maximum current of 300mA. The device is packaged in a lead-free HSON-6 package and is suitable for surface mount applications. The NCP585LSAN12T1G has a maximum power dissipation of 400mW and a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging with 3000 pieces per reel.
Onsemi NCP585LSAN12T1G technical specifications.
| Package/Case | HSON |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585LSAN12T1G to view detailed technical specifications.
No datasheet is available for this part.