
CMOS LDO linear voltage regulator providing a fixed 0.9V output at up to 300mA. Features a low dropout voltage of 550mV and a wide input voltage range from 1.4V to 6V. Operates with a quiescent current of 90µA and an input bias current of 80µA. Offers a Power Supply Rejection Ratio (PSRR) of 65dB and is housed in a lead-free SOT-23-5 surface-mount package. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi NCP585LSN09T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 550mV |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585LSN09T1G to view detailed technical specifications.
No datasheet is available for this part.
