CMOS LDO linear voltage regulator, 1.8V fixed output voltage, 300mA output current. Features tri-mode operation (LP and FT), active low enable, and 3% accuracy. Operates from 1.4V to 6V input, with a maximum power dissipation of 250mW. Packaged in a 5-lead SOT-23 surface mount configuration, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP585LSN18T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585LSN18T1G to view detailed technical specifications.
No datasheet is available for this part.
