Onsemi NCP5890MUTXG technical specifications.
| Frequency | 1.47MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5890MUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
