DRIVER 2-OUT HI/LO SIDE INV/NON-INV 8-PIN SOIC N T/R
Onsemi NCP5901BEMNTBG technical specifications.
| Package/Case | DFN |
| Channel Type | Synchronous |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5901BEMNTBG to view detailed technical specifications.
No datasheet is available for this part.