
The NCP5901MNTBG is a dual gate driver IC with a maximum supply voltage of 13.2V and an output voltage of 35V. It operates within a temperature range of -10°C to 125°C and is packaged in a 2mm x 2mm x 0.95mm HVSON package. The device is RoHS compliant and features a propagation delay of 35ns and a turn-on/turn-off delay time of 30ns. It is available in a tape and reel packaging format.
Onsemi NCP5901MNTBG technical specifications.
| Package/Case | DFN |
| Fall Time | 11ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 12.2mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5901MNTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
