Onsemi NCP590MN5ATAG technical specifications.
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MN5ATAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.