Dual output, fixed positive LDO regulator IC with 0.9% accuracy. Features a 2.3V to 5.5V input voltage range and delivers 300mA per output. Operates from -40°C to 125°C with a quiescent current of 125µA and input bias current of 80µA. Packaged in a DFN-8 surface mount configuration.
Onsemi NCP590MN5DTAG technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MN5DTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.