The NCP590MNDPR2G is a dual linear voltage regulator IC from Onsemi. It features two positive fixed output regulators with a minimum output voltage of 2.8V and a maximum input voltage of 5.5V. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. Each regulator can supply up to 300mA of output current with a quiescent current of 125uA. The NCP590MNDPR2G is available in a DFN package and is packaged in tape and reel quantities of 3000.
Onsemi NCP590MNDPR2G technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MNDPR2G to view detailed technical specifications.
No datasheet is available for this part.