
Onsemi NCP590MNDPTAG technical specifications.
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MNDPTAG to view detailed technical specifications.
No datasheet is available for this part.