The NCP590MNOATAG is a dual linear voltage regulator with a 2.4V output voltage and 300mA output current. It operates from a maximum input voltage of 5.5V and has a minimum operating temperature of -40°C and a maximum of 125°C. The device is RoHS compliant and is packaged in a DFN package type, available in tape and reel packaging with 3000 units per reel. The quiescent current is 125uA and the maximum supply current is 250uA.
Onsemi NCP590MNOATAG technical specifications.
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.4V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MNOATAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.