
Onsemi NCP5911MNTBG technical specifications.
| Package/Case | DFN |
| Channel Type | Synchronous |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 45ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5911MNTBG to view detailed technical specifications.
No datasheet is available for this part.
