Positive LDO regulator offering a fixed 2.5V output voltage with a maximum output current of 1.5A. Features a low dropout voltage of 300mV and fast transient response. Operates with a maximum input voltage of 13.5V and a minimum input voltage of 2.24V. Designed for surface mount applications in a 5-lead D2PAK package, this component is RoHS and Halogen Free compliant.
Onsemi NCP59151DS25R4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 350nA |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59151DS25R4G to view detailed technical specifications.
No datasheet is available for this part.
