
1.5A LDO regulator with a fixed 2.8V output voltage, offering fast transient response and a low dropout voltage of 300mV. Features a 1.5% accuracy, 13.5V maximum input voltage, and operates from -40°C to 125°C. This positive polarity, surface mount device is housed in a 5-lead D2PAK package and supplied on an 800-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP59151DS28R4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Bias Current | 350nA |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.271V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59151DS28R4G to view detailed technical specifications.
No datasheet is available for this part.
