1.5A LDO regulator featuring a 2.5V fixed output voltage and fast transient response. This positive polarity, surface mount device offers a low dropout voltage of 300mV and a high accuracy of 1%. Operating from a minimum input voltage of 2.24V up to a maximum of 13.5V, it supports a maximum output current of 1.5A. The component is housed in an 8-pin DFN 4x4 package, supplied on a 4000-piece tape and reel, and is RoHS and Halogen Free compliant.
Onsemi NCP59151MN25TYG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 350nA |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59151MN25TYG to view detailed technical specifications.
No datasheet is available for this part.
