1.5A LDO regulator featuring a 2.8V fixed output voltage with 1% accuracy. This positive voltage regulator offers a low dropout voltage of 300mV and fast transient response, supporting an input voltage range from 2.24V to 13.5V. Designed for surface mounting, it comes in an 8-pin DFN 4x4 package, supplied on a 4000-piece tape and reel. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is halogen-free.
Onsemi NCP59151MN28TYG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 350nA |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCP59150 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59151MN28TYG to view detailed technical specifications.
No datasheet is available for this part.
