
Positive fixed output LDO regulator, 5V nominal output voltage, capable of 1.5A maximum output current. Features a low dropout voltage of 300mV and 1% accuracy. Operates with a maximum input voltage of 13.5V and a minimum input voltage of 2.24V. Packaged in an 8-pin DFN (4x4mm) surface mount configuration, this component offers fast transient response and is lead-free and RoHS compliant.
Onsemi NCP59151MN50TYG technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 350nA |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59151MN50TYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
