The NCP59301DS18R4G is a 1.8V fixed linear voltage regulator with an accuracy of 1.5%. It is packaged in a TO-263-6 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The output current is 3A, making it suitable for high-current applications.
Onsemi NCP59301DS18R4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NCP59300 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59301DS18R4G to view detailed technical specifications.
No datasheet is available for this part.
