
1.3V fixed output LDO regulator, delivering 150mA output current with ultra-low dropout of 175mV. Features a 2% accuracy, 6V maximum input voltage, and operates from 1.75V minimum input. This positive polarity, single-output device is housed in a 2mm x 2.2mm DFN surface mount package, with a height of 0.95mm. Designed for low power, high performance applications, it includes an enable function and is halogen-free and RoHS compliant.
Onsemi NCP600MN130R2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 175mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600MN130R2G to view detailed technical specifications.
No datasheet is available for this part.