
1.3V fixed output LDO regulator, offering 150mA maximum output current with ultra-low dropout and low quiescent current of 150µA. Features include 2% voltage accuracy, 38dB PSRR, and a maximum input voltage of 6V. Designed for surface mount applications, this positive voltage regulator operates within a -40°C to 125°C temperature range and is supplied in a TSOP package on a 3000-piece tape and reel. It is RoHS and Halogen Free compliant.
Onsemi NCP600SN130T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN130T1G to view detailed technical specifications.
No datasheet is available for this part.
