
The NCP600SN180T1G is a single-output linear voltage regulator from Onsemi. It operates from a minimum input voltage of 1.75V and a maximum input voltage of 6V, with a dropout voltage of 125mV. The device is capable of delivering a maximum output current of 150mA and features a fixed output voltage of 1.8V. The NCP600SN180T1G is packaged in a TSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Onsemi NCP600SN180T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 125mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN180T1G to view detailed technical specifications.
No datasheet is available for this part.
