
The NCP600SN250T1G is a single output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TSOP-5 package. The device is lead free and halogen free, and is RoHS compliant.
Onsemi NCP600SN250T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 85mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN250T1G to view detailed technical specifications.
No datasheet is available for this part.