Positive fixed output LDO regulator, 2.8V output voltage, 150mA maximum output current. Features ultra-low dropout, low quiescent current of 175uA, and 38dB PSRR. Operates from 1.75V to 6V input voltage with 2% accuracy. Packaged in TSOP for surface mount applications, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi NCP600SN280T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN280T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
