3.0V fixed output LDO regulator, offering 150mA maximum output current with ultra-low dropout and 175µA quiescent current. Features a 2% output voltage accuracy, 38dB PSRR, and a wide input voltage range from 1.75V to 6V. Operates across a temperature range of -40°C to 125°C. Packaged in a surface-mount TSOP-5, this positive voltage regulator is halogen-free, lead-free, and RoHS compliant.
Onsemi NCP600SN300T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN300T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
