High-performance LDO regulator with a fixed 5V output voltage and 150mA maximum output current. Features ultra-low dropout, 180µA quiescent current, and 38dB PSRR. Operates from 1.75V to 6V input voltage, with ±2% output voltage accuracy. Packaged in a halogen-free, lead-free TSOP surface-mount case, supplied on a 3000-piece tape and reel.
Onsemi NCP600SN500T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP600SN500T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
