
3.5V positive fixed output LDO regulator, 300mA maximum output current. Features 157mV dropout voltage at 300mA and 3% accuracy. Operates from 1.75V to 6V input voltage, with a minimum output voltage of 3.5V. Packaged in a 1mm height TSOP surface mount case, 3000 units per reel. Enhanced ESD protection and halogen-free construction.
Onsemi NCP603SN350T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 157mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN350T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
