High-performance LDO regulator offering a fixed 5V output voltage and 300mA maximum output current. Features a low dropout voltage of 157mV, enabling efficient operation with minimal voltage difference. Designed for surface mount applications with a compact TSOP package, measuring 1.5mm x 1.5mm x 1mm. Operates across a wide temperature range from -40°C to 125°C, with a maximum input voltage of 6V. Includes an enable function and enhanced ESD protection, with a 3% output voltage accuracy. Packaged in a 3000-piece tape and reel, this RoHS and Halogen Free component is ideal for power management solutions.
Onsemi NCP603SN500T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Dropout Voltage | 157mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP603SN500T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
