Fixed 2.8V LDO regulator with a 190mV dropout voltage and 500mA output current. Features low quiescent current of 180uA and a maximum input voltage of 6V. This positive voltage regulator offers 2% accuracy and a minimum input voltage of 1.5V. Packaged in a compact 3x3.3x0.9mm DFN surface mount package, it operates from -40°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi NCP605MN28T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP605MN28T2G to view detailed technical specifications.
No datasheet is available for this part.