
3.3V fixed output LDO regulator, offering 500mA output current with a low quiescent current of 180uA. Features a 170mV dropout voltage and 2% accuracy, operating from a 1.5V to 6V input range. Housed in a compact DFN package (3x3.3x0.9mm) for surface mounting, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP605MN33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP605MN33T2G to view detailed technical specifications.
No datasheet is available for this part.
