
1.5V fixed output LDO regulator with 500mA maximum output current. Features low quiescent current of 180µA and a dropout voltage of 290mV at 500mA. Operates from a 1.5V to 6V input voltage range with 2% output voltage accuracy. Packaged in a compact DFN6 (3x3x0.9mm) surface mount package, this RoHS and Halogen Free component offers enhanced ESD protection.
Onsemi NCP606MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Halogen Free | Halogen Free |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP606MN15T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
