
Positive fixed output voltage regulator, 2.5V, with a maximum output current of 500mA. Features a low quiescent current of 180uA and a dropout voltage of 200mV. Operates with an input voltage range from 1.5V to 6V and offers 2% output voltage accuracy. Packaged in a compact 3x3mm DFN surface-mount package, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP606MN25T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP606MN25T2G to view detailed technical specifications.
No datasheet is available for this part.
