
3.0V fixed output positive linear voltage regulator with low quiescent current (180µA) and 180mV dropout voltage. Features enhanced ESD protection, 2% accuracy, and a maximum output current of 675mA. Operates from 1.5V to 6V input voltage and is suitable for surface mount applications in a compact DFN 3x3mm package. This RoHS compliant, halogen-free component is supplied on a 3000-piece tape and reel.
Onsemi NCP606MN30T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP606MN30T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
