
3.3V positive fixed output LDO regulator, offering 2% accuracy and a low 170mV dropout voltage. Features 675mA maximum output current, 1.5V to 6V input voltage range, and 145µA quiescent current. Packaged in a compact DFN6 (3x3x0.9mm) surface mount format, this RoHS and Halogen Free component operates from -40°C to 125°C.
Onsemi NCP606MN33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Height | 0.033inch |
| Input Bias Current | 150nA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 145uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP606MN33T2G to view detailed technical specifications.
No datasheet is available for this part.
