1.8V fixed output LDO regulator, offering 100mA output current with a low quiescent current of 90µA. Features a 420mV dropout voltage and 2% accuracy, operating from 0V to 6V input. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount case, this positive polarity regulator is RoHS compliant and halogen-free. Ideal for power management applications requiring efficient voltage regulation.
Onsemi NCP612SQ18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 420mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ18T2G to view detailed technical specifications.
No datasheet is available for this part.