
The NCP612SQ25T1 is a single-output linear voltage regulator with an output voltage of 2.5V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 90uA. The device is available in a 5-pin SOT-353 package and is mounted using surface mount techniques. The NCP612SQ25T1 has a low dropout voltage and a quiescent current of 1uA. It is not radiation hardened and is not RoHS compliant.
Onsemi NCP612SQ25T1 technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP612SQ25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
