
The NCP612SQ25T1G is a low dropout linear voltage regulator from Onsemi. It operates from 0V to 6V input voltage and provides a fixed 2.5V output voltage with a maximum current of 100mA. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Onsemi NCP612SQ25T1G technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
