
Positive fixed output LDO regulator, 2.7V output voltage, 200mA output current. Features 90µA quiescent current, 270mV dropout voltage, and 2% accuracy. Operates from 0V to 6V input voltage with a maximum output current of 200mA. Packaged in SC-88A (SC-70-5 / SOT-353) for surface mounting, supplied on a 3000-piece tape and reel. RoHS compliant and halogen-free.
Onsemi NCP612SQ27T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP612SQ27T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.