Onsemi NCP6131NS52MNR2G technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NCP6131 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6131NS52MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.