Onsemi NCP61510091MNR2G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 6 |
| Length | 6 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP61510091MNR2G to view detailed technical specifications.
No datasheet is available for this part.