Onsemi NCP6151D52MNR2G technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6151D52MNR2G to view detailed technical specifications.
No datasheet is available for this part.