Onsemi NCP6153MNTWG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP6153 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6153MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.