Onsemi NCP623DM-33R2G technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP623DM-33R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
