
Adjustable positive linear voltage regulator IC, delivering up to 3A output current with a 1.2V minimum output voltage. Features ultra-high PSRR, 1.5% accuracy, and a 1V dropout voltage. Operates from -40°C to 125°C with a maximum input voltage of 12V. Packaged in a 5-lead D2PAK (TO-263-6) surface-mount configuration, this RoHS and Halogen Free component is supplied in tubes of 50.
Onsemi NCP630AD2TG technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 3A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.234V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP630AD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
