
Synchronous buck converter, 2A output current, 3 MHz switching frequency, and 96% efficiency. Features adjustable output voltage from 600mV to 5.5V, with a maximum input voltage of 5.5V. This surface mount component is housed in a 2x2mm WDFN8 package, operating from -40°C to 85°C. RoHS and Halogen Free compliant.
Onsemi NCP6334BMTAATBG technical specifications.
| Efficiency | 96% |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6334BMTAATBG to view detailed technical specifications.
No datasheet is available for this part.
