Onsemi NCP6335FFCT2G technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002575oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6335FFCT2G to view detailed technical specifications.
No datasheet is available for this part.
