The NCP6338FCT1G is a DC/DC controller from Onsemi, featuring 95% efficiency and a maximum output current of 6A. It operates within a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. The device is lead-free and halogen-free, and is packaged in tape and reel with 3000 units per quantity. It is designed for surface mount applications and has a synchronous rectifier.
Onsemi NCP6338FCT1G technical specifications.
| Efficiency | 95% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 6A |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP6338FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.